Lelon ElectronicsLS-681M2G-3550Capacitor de aluminio
Cap Aluminum Lytic 680uF 400V 20% (35 X 50mm) Snap-In 10mm 2.95A 3000h 85°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 400VDC | |
| 2.95 | |
| 1500@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| 35 | |
| 50 |
If you need to filter lower signal frequencies, then this electrolytic LS-681M2G---3550 aluminum capacitor, developed by Lelon Electronics, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1500@5Min μA. It has a tolerance of 20%. Its capacitance value is 680uF. This product is 50 mm tall with a diameter of 35 mm. This part has a pitch of 10 mm. The LS-681M2G---3550 aluminum electrolytic capacitor has a snap-in termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

