Mean Well EnterprisesLRS-50-5Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 10A 50W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 10 | |
| 50 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 373 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.95(Typ) | |
| 47 to 63 | |
| ±2 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 230 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 82 mm |
| Package Length | 99 mm |
| PCB changed | 5 |
| 5 |
This LRS-50-5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 50 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

