IRCLRMAP2512-R002FT4Ensamble fijo de resistor en una sola superficie
Res Metal Alloy 2512 0.002 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Alloy | |
| -55 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| 0.057 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this LRMAP2512-R002FT4 fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 2m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with metal alloy technology. This product is 6.4 mm long, 0.65 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 170 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

