IRCLRC-LRF3W-01-R100-FEnsamble fijo de resistor en una sola superficie
LRC-LRF3W-01-R100-F TT Electronics / IRC Resistor Fixed Single-Surface Mount Thick Film 1225 0.1 Ohm 1% 3W Wide - Arrow.com
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 1% | |
| Yes | |
| 3 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1225 | |
| Wide Terminal | |
| 4 | |
| SMD | |
| Rectangular | |
| 1225 | |
| 3.25 | |
| 6.5 | |
| 0.94 | |
| 0.065 | |
| Surface Mount |
The LRC-LRF3W-01-R100-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 100m Ohm. This part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

