Microchip TechnologyLR645N3-G-P013Linear Regulators
Standard Regulator Pos 10V 0.03A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 10 | |
| 0.03(Typ) | |
| 15 | |
| 450 | |
| 200mV | |
| 400mV | |
| 0.15 | |
| 740 | |
| 170°C/W | |
| 125°C/W | |
| -55 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Maintain a steady voltage level with this standard LR645N3-G-P013 linear regulator from Microchip Technology. This device has a maximum power dissipation of 740 mW. This voltage regulation device's single output can produce a current up to 0.03(Typ) A. This will operate at a minimum voltage of 15 V and a maximum voltage of 450 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 10 V, this is power management at its best. At a load regulation of 400mV and line regulation of 200mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 740 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

