Welwyn ComponentsLR2010-R04FWEnsamble fijo de resistor en una sola superficie
Res Thick Film 2010 0.04 Ohm 1% 1W 500ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 40m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 150 | |
| 500 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.23 | |
| 2.64 | |
| 0.84 | |
| Surface Mount |
Use this LR2010-R04FW fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 40m Ohm. It is also complete with current sensing technology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This product is 5.23 mm long, 0.8 mm tall and 2.64 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

