Un 10-25% de rebaja

Murata ManufacturingLQW2UASR62J00LMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.62uH 5% 25MHz 45Q-Factor Non Magnetic 0.3A 1.4Ohm DCR 1008 T/R

This rf chip LQW2UASR62J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 375M Hz. It has an inductance of 620n H. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.4 Ohm.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1715+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japón
         
      • Price: $0.0148
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1715+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Japón
      • In Stock: 1 pieza
      • Price: $0.0148

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.