Murata ManufacturingLQW2UASR15J00LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 25MHz 45Q-Factor Non Magnetic 0.58A 0.7Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.15u | |
| 5% | |
| 25M | |
| 0.58 | |
| 0.7 | |
| 45 | |
| 100M | |
| 850M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW2UASR15J00L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 700m Ohm. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. It has an inductance of 150n H. This device utilizes wirewound technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 850M Hz. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

