Murata ManufacturingLQW2BHNR22G03LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.22uH 2% 100MHz 35Q-Factor Non Magnetic 0.24A 0.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.22u | |
| 2% | |
| 100M | |
| 0.24 | |
| 0.7 | |
| 35 | |
| 100M | |
| 500M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
Make any circuit look clean and compact using this rf chip LQW2BHNR22G03L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 500M Hz. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. It has an inductance of 220n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 700m Ohm. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

