Murata ManufacturingLQW18AN5N6D00DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.0056uH 0.5nH 100MHz 35Q-Factor Non Magnetic 0.75A 0.082Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0056u | |
| 0.5nH | |
| 100M | |
| 0.75 | |
| 0.082 | |
| 35 | |
| 250M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW18AN5N6D00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 82m Ohm. It has an inductance of 5.6n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

