Murata ManufacturingLQW18AN51NG00DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.051uH 2% 100MHz 38Q-Factor Non Magnetic 0.37A 0.33Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.051u | |
| 2% | |
| 100M | |
| 0.37 | |
| 0.33 | |
| 38 | |
| 200M | |
| 2500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN51NG00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 330m Ohm. This device utilizes wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has an inductance of 51n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

