Murata ManufacturingLQW18AN30NJ00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.03uH 5% 100MHz 40Q-Factor Non Magnetic 0.42A 0.23Ohm DCR 0603 T/R

This rf chip LQW18AN30NJ00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.3G Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has an inductance of 30n H. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 230m Ohm. It has a tolerance of 5%. This device utilizes wirewound technology.

3,987 piezas: Se puede enviar en 7 días

    Total$0.90Price for 10

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3,987 piezas
      • Price: $0.0898

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.