Murata ManufacturingLQW18AN11NG00DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.011uH 2% 100MHz 35Q-Factor Non Magnetic 0.65A 0.11Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.011u | |
| 2% | |
| 100M | |
| 0.65 | |
| 0.11 | |
| 35 | |
| 250M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Use this rf chip LQW18AN11NG00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 11n H. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 110m Ohm. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

