Murata ManufacturingLQW18AN10NJ00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 35Q-Factor Non Magnetic 0.65A 0.11Ohm DCR 0603 T/R

Save valuable space on a PCB with this rf chip LQW18AN10NJ00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 110m Ohm. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 10n H. This device utilizes wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep.

2,820 piezas: Se puede enviar en 7 días

    Total$0.90Price for 10

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,820 piezas
      • Price: $0.0898

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.