Murata ManufacturingLQW15CN96NJ00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.096uH 5% 100MHz Ferrite 0.73A 0.16Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQW15CN96NJ00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 96n H. This device utilizes wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep. This SMD inductor has a maximum DC current of 730m A with a maximum resistance of 160m Ohm. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz.

9,920 piezas: Se puede enviar en 8 días

    Total$3.40Price for 10

    • Se puede enviar en 8 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 9,920 piezas
      • Price: $0.340

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.