Murata ManufacturingLQW15AN5N1B00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.0051uH 0.1nH 100MHz 25Q-Factor Non Magnetic 0.6A 0.12Ohm DCR 0402 T/R

This rf chip LQW15AN5N1B00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m Ohm. This device utilizes wirewound technology. It has an inductance of 5.1n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz.

Import TariffMay apply to this part

20,000 piezas: Se puede enviar en 2 días

    Total$405.00Price for 10000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 20,000 piezas
      • Price: $0.0405

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.