Murata ManufacturingLQW15AN4N7D10DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.0047uH 0.5nH 100MHz 30Q-Factor Non Magnetic 0.8A 0.051Ohm DCR 0402 T/R

Make any circuit look clean and compact using this rf chip LQW15AN4N7D10D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 51m Ohm. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. It has an inductance of 4.7n H.

10 piezas: Se puede enviar en 5 días

    Total$0.96Price for 10

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 10 piezas
      • Price: $0.096

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.