Murata ManufacturingLQW15AN3N3C80DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.0033uH 0.2nH 100MHz 30Q-Factor Non Magnetic 2A 0.03Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0033u | |
| 0.2nH | |
| 100M | |
| 2 | |
| 0.03 | |
| 30 | |
| 250M | |
| 14000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN3N3C80D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 3.3n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 30m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 14G Hz. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

