Murata ManufacturingLQW15AN1N5B00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.0015uH 0.1nH 100MHz 10Q-Factor Non Magnetic 1A 0.03Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN1N5B00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 1.5n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 18G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 30m Ohm.

10,000 piezas: Se puede enviar en 4 días

    Total$62.56Price for 782

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 10,000 piezas
      • Price: $0.080

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.