Murata ManufacturingLQW15AN1N3C10DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.0013uH 0.2nH 100MHz 20Q-Factor Non Magnetic 1.2A 0.017Ohm DCR 0402 T/R

Make any circuit look clean and compact using this rf chip LQW15AN1N3C10D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 1.3n H. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 17m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 16G Hz. This device utilizes wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.

Import TariffMay apply to this part

Total en Stock: 834 piezas

Quantity Increments of 1 Minimum 2155
  • Date Code:
    2053+
    Manufacturer Lead Time:
    8 semanas
    Country Of origin:
    Malaisia
    • Price: $0.0242
    1. 500+$0.0242

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.