Murata ManufacturingLQP18MN15NG02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.015uH 2% 500MHz 17Q-Factor 0.15A 1.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.015u | |
| 2% | |
| 500M | |
| 0.15 | |
| 1.3 | |
| 17 | |
| 500M | |
| 2700M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip LQP18MN15NG02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. This device is made with thin film technology. This product is 1.75 mm long, 0.6 mm tall and 0.95 mm deep. It has an inductance of 15n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.7G Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 1.3 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

