Un 50-75% de rebaja
Murata ManufacturingLQP15MN5N1B02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0051uH 0.1nH 500MHz 13Q-Factor 0.14A 0.7Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0051u | |
| 0.1nH | |
| 500M | |
| 0.14 | |
| 0.7 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
This rf chip LQP15MN5N1B02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 700m Ohm. It has an inductance of 5.1n H. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

