Un 25-50% de rebaja
Murata ManufacturingLQP15MN2N5W02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0025uH 0.05nH 500MHz 13Q-Factor 0.22A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0025u | |
| 0.05nH | |
| 500M | |
| 0.22 | |
| 0.3 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP15MN2N5W02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 2.5n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 300m Ohm. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This device utilizes thin film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

