Murata ManufacturingLQP03TN8N2J02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0082uH 5% 500MHz 14Q-Factor 0.25A 0.7Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0082u | |
| 5% | |
| 500M | |
| 0.25 | |
| 0.7 | |
| 14 | |
| 500M | |
| 3600M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN8N2J02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.6G Hz. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%. This device is made with thin film technology. It has an inductance of 8.2n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

