Un 50-75% de rebaja
Murata ManufacturingLQP03TN4N7J02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0047uH 5% 500MHz 14Q-Factor 0.35A 0.4Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0047u | |
| 5% | |
| 500M | |
| 0.35 | |
| 0.4 | |
| 14 | |
| 500M | |
| 4400M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN4N7J02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 4.7n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 400m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4.4G Hz. It has a tolerance of 5%. This device is made with thin film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

