Murata ManufacturingLQP03TN2N4B02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0024uH 0.1nH 500MHz 14Q-Factor 0.5A 0.2Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0024u | |
| 0.1nH | |
| 500M | |
| 0.5 | |
| 0.2 | |
| 14 | |
| 500M | |
| 10000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN2N4B02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 10G Hz. This device utilizes thin film technology. It has an inductance of 2.4n H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

