Murata ManufacturingLQP03TN1N5B02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0015u | |
| 0.1nH | |
| 500M | |
| 0.6 | |
| 0.15 | |
| 14 | |
| 500M | |
| 15000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN1N5B02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 15G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm. It has an inductance of 1.5n H. This device is made with thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

