Murata ManufacturingLQP03TN0N7B02DMontaje superficial de inductores

Inductor RF Chip Unshielded Thick Film 0.0007uH 0.1nH 500MHz 14Q-Factor 0.8A 0.08Ohm DCR 0201 T/R

Use this rf chip LQP03TN0N7B02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 0.7n H. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 80m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 20G Hz.

15,000 piezas: Se puede enviar en 5 días

    Total$1.59Price for 50

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 15,000 piezas
      • Price: $0.0317

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.