Murata ManufacturingLQP02TN0N9B02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.0009uH 0.1nH 500MHz 8Q-Factor 0.32A 0.5Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0009u | |
| 0.1nH | |
| 500M | |
| 0.32 | |
| 0.5 | |
| 8 | |
| 500M | |
| 13000M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
This rf chip LQP02TN0N9B02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This product is 0.42 mm long, 0.22 mm tall and 0.22 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 500m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 13G Hz. It has an inductance of 0.9n H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

