Murata ManufacturingLQM31PN1R0M00LMontaje superficial de inductores

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R

An ideal space-saving electronic component is this power chip LQM31PN1R0M00L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 150m Ohm. This device utilizes multi-layer technology. This product is 3.4 mm long, 0.95 mm tall and 1.8 mm deep. It has an inductance of 1u H. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 60M Hz.

Import TariffMay apply to this part

3,000 piezas: Se puede enviar mañana

    Total$351.60Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2506+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Japón
      • In Stock: 3,000 piezas
      • Price: $0.1172

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.