Murata ManufacturingLQM2MPN4R7NG0LMontaje superficial de inductores
Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 1M | |
| 1.1 | |
| 0.175 | |
| 20M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.75 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQM2MPN4R7NG0L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 4.7u H. This device is made with multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz. This product is 2.15 mm long, 1 mm tall and 1.75 mm deep. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 175m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

