Murata ManufacturingLQM2MPN4R7MG0LMontaje superficial de inductores
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 1.1 | |
| 0.175 | |
| 20M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.75 | |
| 1 |
This power chip LQM2MPN4R7MG0L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 175m Ohm. This device utilizes multi-layer technology. It has an inductance of 4.7u H. This product is 2.15 mm long, 1 mm tall and 1.75 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

