Murata ManufacturingLQM2HPN4R7MG0LMontaje superficial de inductores
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 1.1 | |
| 0.138 | |
| 25M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQM2HPN4R7MG0L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 138m Ohm. This device is made with multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

