Un 10-25% de rebaja
Murata ManufacturingLQM18NN1R5K00DMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.8Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 10 | |
| 10% | |
| 10M | |
| 0.025 | |
| 0.025 | |
| 0.8 | |
| 35 | |
| 10M | |
| 60M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip LQM18NN1R5K00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1.5u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 60M Hz. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 800m Ohm. This device utilizes multi-layer technology. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

