Murata ManufacturingLQH5BPN220MT0LMontaje superficial de inductores

Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R

This power chip LQH5BPN220MT0L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has a tolerance of 20%. This product is 5.2 mm long, 2.2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 310.8m Ohm. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz.

Import TariffMay apply to this part

2,000 piezas: Se puede enviar en 2 días

    Total$96.05Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2527+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $0.1921

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.