Murata ManufacturingLQH43PN220M26LMontaje superficial de inductores
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.78A 0.3924Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43PN220M26L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.78 | |
| 0.7 | |
| 0.3924 | |
| 15M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
An ideal space-saving electronic component is this power chip LQH43PN220M26L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 780m A with a maximum resistance of 392.4m Ohm. It has an inductance of 22u H. This device utilizes wirewound technology. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

