Murata ManufacturingLQH3NPN6R8MJRLMontaje superficial de inductores

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.36A 0.216Ohm DCR 1212 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQH3NPN6R8MJRL surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.36 A with a maximum resistance of 216m Ohm. This product is 3.2 mm long, 1.2 mm tall and 3.2 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 35M Hz. It has an inductance of 6.8u H.

Import TariffMay apply to this part

24,000 piezas: Se puede enviar en 2 días

    Total$251.20Price for 2000

    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2527+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 24,000 piezas
      • Price: $0.1256

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.