Murata ManufacturingLQH32PNR47NN0LMontaje superficial de inductores

Inductor Power Chip Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.55A 0.036Ohm DCR 1210 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH32PNR47NN0L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 2.55 A with a maximum resistance of 36m Ohm. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2505+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    Malaisia
    • Price: $0.1046
    1. 2000+$0.1046
    2. 4000+$0.1028
    3. 6000+$0.1011
    4. 10000+$0.0980
    5. 14000+$0.0966
    6. 20000+$0.0938
    7. 50000+$0.0924

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.