Murata ManufacturingLQH2MCN680K02LMontaje superficial de inductores
Inductor Power Chip Unshielded Wirewound 68uH 10% 1MHz Ferrite 0.1A 8.58Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1M | |
| 0.1 | |
| 8.58 | |
| 14M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
This power chip LQH2MCN680K02L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 68u H. It has a tolerance of 10%. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 14M Hz. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 8.58 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

