Murata ManufacturingLQH2HPN1R0MGRLMontaje superficial de inductores

Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Ferrite 2.1A 0.0816Ohm DCR 1008 T/R

This power chip LQH2HPN1R0MGRL surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 81.6m Ohm. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This device utilizes wirewound technology.

8,714 piezas: Se puede enviar en 7 días

    Total$2.37Price for 10

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8,714 piezas
      • Price: $0.2370

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.