Murata ManufacturingLQG18HN68NJ00DMontaje superficial de inductores

Inductor RF Chip Unshielded Multi-Layer 0.068uH 5% 100MHz 12Q-Factor Air 0.4A 0.8Ohm DCR 0603 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQG18HN68NJ00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 800m Ohm. It has a tolerance of 5%. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 68n H.

Import TariffMay apply to this part

4,000 piezas: Se puede enviar en 2 días

    Total$258.40Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2505+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Japón
      • In Stock: 4,000 piezas
      • Price: $0.0646

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.