Murata ManufacturingLQG15HSR12J02DMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Air 0.2A 1.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.12u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.3 | |
| 8 | |
| 100M | |
| 600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HSR12J02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.3 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz. This device utilizes multi-layer technology. It has an inductance of 120n H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

