Un 50-75% de rebaja
Murata ManufacturingLQG15HN82NJ02DMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Air 0.2A 1.6Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.082u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.6 | |
| 8 | |
| 100M | |
| 600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this rf chip LQG15HN82NJ02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.6 Ohm. It has an inductance of 82n H. It has a tolerance of 5%. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

