Un 50-75% de rebaja
Murata ManufacturingLQG15HN6N8J02DMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor Air 0.6A 0.21Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0068u | |
| 5% | |
| 100M | |
| 0.6 | |
| 0.21 | |
| 8 | |
| 100M | |
| 4200M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN6N8J02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 290m Ohm. It has an inductance of 6.8n H. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.2G Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

