LittelfuseLPSM0002ZAccesorios del fusible
Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Midget | |
| 10 X 38 | |
| 2 | |
| 30 | |
| 600VAC|600VDC | |
| -50 | |
| 125 | |
| Pressure Plate | |
| 35.56 | |
| 59.18 | |
| 77.72 | |
| Thermoplastic | |
| DIN Rail |
In order to safely and conveniently replace a fuse in a circuit this fuse holder LPSM0002Z from Littelfuse will be needed. This device has a current rating of 30. The voltage rating is 600VDC|600VAC. This product is 35.56 mm long, 77.72 mm tall and 59.18 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

