PanduitLPMS-S8-CAccesorios del cable
Cable Accessories Tie Mount Nylon 6/6 Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 3 | |
| 12.7 | |
| Screw Mount | |
| 3 |
This tie mount LPMS-S8-C cable accessory from Panduit provides the means to produce a good cable installation. This part has an operating temperature range of -40 to 85 °C. This product is 19.1 mm long, 3 mm tall and 12.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

