| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Extreme LPH Power Socket Assembly |
| Gender | SKT |
| Number of Contacts | 4Power/16Signal |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.5/1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | (33/2.5)/Contact |
| Maximum Voltage Rating | 354VDC|250VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 250 |
| Packaging | Tray |
| Product Length (mm) | 43.63 |
| Product Depth (mm) | 21.42 |
| Product Height (mm) | 7.49 |
| Tradename | PowerStrip™ |
| Tail Length (mm) | 2.9 |
| Mounting | Through Hole |