Mean Well EnterprisesLPF-90D-54Suministros de energía LED
AC/DC LED Power Supply 90.18W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 32.4 to 54 | |
| 1670 | |
| 90.18 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| PWM | |
| 0.97(Min) | |
| 90.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 700 | |
| Mounting | Screw |
| Package Height | 36 |
| Package Width | 61 |
| Package Length | 161 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPF-90D-54 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 54 V and maximum output power of 90.18 W. This part's single output can handle a current up to 1.67 A. This part has a temperature range of -40 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

