NXP SemiconductorsLPC4337JBD144EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC4300 | |
| RISC | |
| ARM Cortex M0|ARM Cortex M4 | |
| ARM | |
| 204 | |
| 204 | |
| 32 | |
| Flash | |
| 1MB | |
| 136KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 83 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 2 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.1(Max) |
| Package Length | 20.1(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
NXP Semiconductors' LPC4337JBD144E microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 204 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M4/M0 core architecture. Its ADC resolution is 10/10. This is a 32 bit processor. Its flash program memory is 1024KB.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

