NXP SemiconductorsLPC4322JET100EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC4300 | |
| RISC | |
| ARM Cortex M0|ARM Cortex M4 | |
| ARM | |
| 204 | |
| 204 | |
| 32 | |
| Flash | |
| 512KB | |
| 104KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 49 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 4/4 | |
| 10/10 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
With the LPC4322JET100E microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 204 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4/M0 core architecture. Its ADC resolution is 10/10. Its flash program memory is 512KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

